+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYGLX3E34B-3F2B

LED; in housing; 3mm; No.of diodes: 2; yellow/yellow green; 20mA

Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYGLX3E34B-3F2B
TME Symbol:
OSYGLX3E34B-3F2B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
yellow/yellow green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
30°
Wavelength
565...575nm, 585...595nm
Luminosity of green colour
40...50mcd
Luminosity of yellow colour
40...55mcd
Operating voltage
1.8...2.6V DC
Gross weight0.493 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators OPTOSUPPLY,
*
OSYGLX3E34B-3F2B
835 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.69 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.17 EUR
Net price for quantities from 2000 pcs - 0.15 EURGross price for quantities from 2000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs