+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSYPMC7BA1B

LED; yellow/green; rectangular; 2x3.2x4.15mm; bicolour; 100°; 30mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSYPMC7BA1B
TME Symbol:
OSYPMC7BA1B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
yellow/green
Shape
rectangular
Dimensions
2x3.2x4.15mm
LED version
bicolour
Luminosity of green colour
750...1120mcd
Viewing angle
100°
Front
flat
Wavelength
520...530nm, 585...595nm
LED lens
transparent
Mounting
THT
LED current
30mA
Operating voltage
1.8...2.6/2.8...3.6V DC
Number of terminals
3
Operating temperature
-30...85°C
Common electrode
cathode
Luminosity of yellow colour
500...750mcd
Gross weight0.207 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle OPTOSUPPLY,
*
OSYPMC7BA1B
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.52 EURGross price for quantities from 1 pcs - 0.52 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 50 pcs - 0.35 EURGross price for quantities from 50 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.18 EURGross price for quantities from 250 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.16 EURGross price for quantities from 500 pcs - 0.16 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR