+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | safety light curtain | |
Height | 1733mm | |
Range | 19m | |
IP rating | IP65 | |
Connection | M12 | |
Operating temperature | 0...55°C | |
Switched current, max. | 500mA | |
Kind of output 1 | PNP / NO | |
Kind of output 2 | PNP / NO | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 30mm | |
Safety category | 4 | |
Response time | <26ms | |
Sensors features | finger protection |