+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OY410021

Safety light curtain; H: 500mm; 0.3÷4m; IP65; OY41002x; 24VDC; <7ms


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OY410021
TME Symbol:
OY410021

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
safety light curtain
Height
500mm
Range
0.3...4m
IP rating
IP65
Manufacturer series
OY41002x
Connection
cables, M12
Operating temperature
-5...50°C
Switched current, max.
100mA
Kind of output 1
0...10V, 4...20mA
Operation mode
transmitter-receiver
Enclosure material
aluminium
Resolution
6mm
Number of pins
4
Response time
<7ms
Lead length
0.3m
Supply voltage
  • 24V DC
Gross weight100 g
Certificates
See other products in this category: Light Curtains IPF ELECTRONIC,
See other products from this series.:
*
OY410021
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order