+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IPF ELECTRONIC | |
Type of sensor | safety light curtain | |
Height | 980mm | |
Range | 0.3...4m | |
IP rating | IP65 | |
Manufacturer series | OY41002x | |
Connection | cables, M12 | |
Operating temperature | -5...50°C | |
Switched current, max. | 100mA | |
Kind of output 1 | 0...10V, 4...20mA | |
Operation mode | transmitter-receiver | |
Enclosure material | aluminium | |
Resolution | 6mm | |
Number of pins | 4 | |
Response time | <14ms | |
Lead length | 0.3m |