+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10942

Wire; OZ; OZ-500-C; 2x0.75mm2; shielded,tinned copper braid; PVC


Manufacturer: HELU

Manufacturer part number:
10942
TME Symbol:
OZ500-C-BK-2X0.75

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ-500-C
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-10...80°C
Resistance to
most of chemical compounds, most of oils, UV rays
Flexibility class
5
Cable external diameter
6.7mm
CPR standard
Eca
Earth core
none
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight51.563 g
Certificates
EAN code4060892025464

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
10942
75 in TME stock
Net price for quantities from 1 m - 2.77 USDGross price for quantities from 1 m - 2.77 USD
Net price for quantities from 10 m - 2.43 USDGross price for quantities from 10 m - 2.43 USD
Net price for quantities from 25 m - 2.10 USDGross price for quantities from 25 m - 2.10 USD
Net price for quantities from 50 m - 1.88 USDGross price for quantities from 50 m - 1.88 USD
Net price for quantities from 100 m - 1.66 USDGross price for quantities from 100 m - 1.66 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 mReel = 1 000 m