+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

11781

Wire; OZ; OZ500-HMH-C; 2x6mm2; shielded,tinned copper braid; LSZH


Manufacturer: HELU

Manufacturer part number:
11781
TME Symbol:
OZ500-HMHC-2X6

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
OZ
Manufacturer series
OZ500-HMH-C
Cable structure
2x6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
6mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
LSZH
Insulation colour
grey
Rated voltage
0.3kV/0.5kV
Kind of material
flame retardant, halogen free
Operating temperature
-40...70°C
Resistance to
fire, flame, most of oils
Flexibility class
5
Cable external diameter
11.7mm
CPR standard
Dca
Earth core
none
Cable application
  • assembly line tools
  • control for machines
  • production line tools
Gross weight270 g
Certificates
EAN code4060892055096

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
11781
0 in TME stock
Net price for quantities from 1 m - 10.62 USDGross price for quantities from 1 m - 10.62 USD
Net price for quantities from 10 m - 9.35 USDGross price for quantities from 10 m - 9.35 USD
Net price for quantities from 25 m - 8.07 USDGross price for quantities from 25 m - 8.07 USD
Net price for quantities from 50 m - 7.22 USDGross price for quantities from 50 m - 7.22 USD
Net price for quantities from 100 m - 6.38 USDGross price for quantities from 100 m - 6.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m