+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P16EES11

Switch: push-button; Pos: 2; SPDT; 6A/24VDC; 5A/250VAC; P16; 3N

Manufacturer: E-SWITCH

Manufacturer part number:
P16EES11
TME Symbol:
P16EES11

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
6A / 24V DC
AC contacts rating @R
5A / 250V AC
Leads
connectors
Leads dimensions
2.8x0.5mm
Manufacturer series
P16
Mechanical durability
100000 cycles
Max. contact resistance:
100mΩ
Switching method
ON-ON
Mounting
on panel
Operating Force
3N
Min. insulation resistance
1GΩ
Body dimensions
18x18x36.2mm
Electrical life
50000 cycles
Contact plating
silver plated
Contact material
copper alloy
Body colour
black
Mounting hole dimensions
Ø16mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
P16EES11
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 160.
Multiplicity: 20.
Product for special order