+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P201CMF-IP68

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 35mm; with fixing lugs


Manufacturer: GAINTA

Manufacturer part number:
P201CMF-IP68
TME Symbol:
P201CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
35mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight80 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P201CMF-IP68
0 in TME stock
Net price for quantities from 1 pcs - 3.83 EURGross price for quantities from 1 pcs - 3.83 EUR
Net price for quantities from 10 pcs - 3.45 EURGross price for quantities from 10 pcs - 3.45 EUR
Net price for quantities from 50 pcs - 3.16 EURGross price for quantities from 50 pcs - 3.16 EUR
Net price for quantities from 200 pcs - 2.88 EURGross price for quantities from 200 pcs - 2.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.