+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P20385-IP68

Enclosure: multipurpose; X: 230mm; Y: 300mm; Z: 111mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P20385-IP68
TME Symbol:
P20385-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
230mm
Dimension Y
300mm
Dimension Z
111mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight1.375 kg
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P20385-IP68
0 in TME stock
Net price for quantities from 1 pcs - 64.99 USDGross price for quantities from 1 pcs - 64.99 USD
Net price for quantities from 4 pcs - 58.48 USDGross price for quantities from 4 pcs - 58.48 USD
Net price for quantities from 8 pcs - 53.61 USDGross price for quantities from 8 pcs - 53.61 USD
Net price for quantities from 24 pcs - 48.75 USDGross price for quantities from 24 pcs - 48.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.