+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P203CMF-IP68

Enclosure: multipurpose; X: 65mm; Y: 115mm; Z: 40mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P203CMF-IP68
TME Symbol:
P203CMF-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
65mm
Dimension Y
115mm
Dimension Z
40mm
Version
with fixing lugs
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight134.92 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P203CMF-IP68
148 in TME stock
Net price for quantities from 1 pcs - 5.93 EURGross price for quantities from 1 pcs - 5.93 EUR
Net price for quantities from 10 pcs - 5.34 EURGross price for quantities from 10 pcs - 5.34 EUR
Net price for quantities from 50 pcs - 4.89 EURGross price for quantities from 50 pcs - 4.89 EUR
Net price for quantities from 150 pcs - 4.45 EURGross price for quantities from 150 pcs - 4.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcsCardboard = 100 pcs