+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P221C-IP68

Enclosure: multipurpose; X: 90mm; Y: 115mm; Z: 80mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P221C-IP68
TME Symbol:
P221C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
115mm
Dimension Z
80mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight210 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P221C-IP68
0 in TME stock
Net price for quantities from 1 pcs - 8.59 EURGross price for quantities from 1 pcs - 8.59 EUR
Net price for quantities from 10 pcs - 7.73 EURGross price for quantities from 10 pcs - 7.73 EUR
Net price for quantities from 50 pcs - 7.09 EURGross price for quantities from 50 pcs - 7.09 EUR
Net price for quantities from 100 pcs - 6.45 EURGross price for quantities from 100 pcs - 6.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.