+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P229-IP68

Enclosure: multipurpose; X: 80mm; Y: 195mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P229-IP68
TME Symbol:
P229-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
195mm
Dimension Z
55mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight271.43 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P229-IP68
0 in TME stock
Net price for quantities from 1 pcs - 10.06 GBPGross price for quantities from 1 pcs - 10.06 GBP
Net price for quantities from 10 pcs - 9.01 GBPGross price for quantities from 10 pcs - 9.01 GBP
Net price for quantities from 20 pcs - 8.26 GBPGross price for quantities from 20 pcs - 8.26 GBP
Net price for quantities from 70 pcs - 7.51 GBPGross price for quantities from 70 pcs - 7.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.