+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P258C-IP68

Enclosure: multipurpose; X: 80mm; Y: 160mm; Z: 55mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P258C-IP68
TME Symbol:
P258C-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
160mm
Dimension Z
55mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
transparent
IP rating
IP68
Closing system
screwed
Gross weight206.4 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P258C-IP68
31 in TME stock
Net price for quantities from 1 pcs - 11.67 USDGross price for quantities from 1 pcs - 11.67 USD
Net price for quantities from 10 pcs - 10.49 USDGross price for quantities from 10 pcs - 10.49 USD
Net price for quantities from 20 pcs - 9.63 USDGross price for quantities from 20 pcs - 9.63 USD
Net price for quantities from 85 pcs - 8.76 USDGross price for quantities from 85 pcs - 8.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.