+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P287-IP68

Enclosure: multipurpose; X: 160mm; Y: 160mm; Z: 60mm; polycarbonate


Manufacturer: GAINTA

Manufacturer part number:
P287-IP68
TME Symbol:
P287-IP68

Specification

Manufacturer
GAINTA
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
160mm
Dimension Z
60mm
Enclosure material
polycarbonate
Body colour
light grey
Cover colour
light grey
IP rating
IP68
Closing system
screwed
Gross weight382.35 g
Certificates
See other products in this category: Multipurpose Enclosures GAINTA,
*
P287-IP68
0 in TME stock
Net price for quantities from 1 pcs - 15.25 EURGross price for quantities from 1 pcs - 15.25 EUR
Net price for quantities from 8 pcs - 13.72 EURGross price for quantities from 8 pcs - 13.72 EUR
Net price for quantities from 17 pcs - 12.58 EURGross price for quantities from 17 pcs - 12.58 EUR
Net price for quantities from 34 pcs - 11.51 EURGross price for quantities from 34 pcs - 11.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.