+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P2RF-08-E

Socket; PIN: 8; 5A; 250VAC; for DIN rail mounting; screw terminals

Manufacturer: OMRON

Manufacturer part number:
P2RF-08-E
TME Symbol:
P2RF-08-E

Specification

Manufacturer
OMRON
Type of relays accessories
socket
Number of pins
8
Current rating
5A
Rated voltage
250V AC
Related items
G2R-2-S
Mounting
for DIN rail mounting
Leads
screw terminals
Operating temperature
-55...70°C
Application - series/manufacturer
G2R-2-S
Dimensions
Gross weight39.7 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories OMRON
*
P2RF-08-E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcs