+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04332000

Enclosure: multipurpose; X: 120mm; Y: 122mm; Z: 91mm; polyester; grey


Manufacturer: BOPLA

Manufacturer part number:
04332000
TME Symbol:
P332

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
122mm
Dimension Z
91mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight832.1 g
Certificates
EAN code4058545314157
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04332000
0 in TME stock
Net price for quantities from 1 pcs - 67.73 USDGross price for quantities from 1 pcs - 67.73 USD
Net price for quantities from 5 pcs - 64.11 USDGross price for quantities from 5 pcs - 64.11 USD
Net price for quantities from 25 pcs - 60.95 USDGross price for quantities from 25 pcs - 60.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.