+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04355000

Enclosure: multipurpose; X: 250mm; Y: 400mm; Z: 121mm; polyester


Manufacturer: BOPLA

Manufacturer part number:
04355000
TME Symbol:
P355

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
250mm
Dimension Y
400mm
Dimension Z
121mm
Manufacturer series
EUROMAS POLYESTER
Enclosure material
polyester
Body colour
grey
IP rating
IP66
Dimensions
Gross weight4.2105 kg
Certificates
EAN code4058545314270
See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
04355000
0 in TME stock
Net price for quantities from 1 pcs - 270.57 USDGross price for quantities from 1 pcs - 270.57 USD
Net price for quantities from 5 pcs - 256.14 USDGross price for quantities from 5 pcs - 256.14 USD
Net price for quantities from 25 pcs - 243.52 USDGross price for quantities from 25 pcs - 243.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.