+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P60ASMT103

Encoding switch; HEX/BCD; Pos: 16; SMD; Rcont max: 100mΩ; P60


Manufacturer: PTR HARTMANN

Manufacturer part number:
P60ASMT103
TME Symbol:
P60ASMT103H

Specification

Manufacturer
PTR HARTMANN
Type of switch
encoding switch
Kind of encoding switch
HEX/BCD
Stable positions number
16
Number of positions
16
Operating temperature
-25...85°C
Mounting
SMD
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
1µA / 20mV DC
Min. insulation resistance
0.1GΩ
Switches features
without knob
Body dimensions
10x10x6.2mm
Manufacturer series
P60
Gross weight0.685 g
Certificates
See other products in this category: Encoding Switches PTR HARTMANN,
See other products from this series.:
*
P60ASMT103
50 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.20 USDGross price for quantities from 25 pcs - 4.20 USD
Net price for quantities from 50 pcs - 3.96 USDGross price for quantities from 50 pcs - 3.96 USD
Net price for quantities from 100 pcs - 3.50 USDGross price for quantities from 100 pcs - 3.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs