+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

P6KE400A

Diode: TVS; 600W; 400V; 1.1A; unidirectional; ±5%; DO15; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
P6KE400A
TME Symbol:
P6KE400A-ST

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
0.6kW
Max. off-state voltage
342V
Breakdown voltage
400V
Max. forward impulse current
1.1A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
0.5µA
Kind of package
Ammo Pack
Gross weight0.474 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
P6KE400A
68 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.83 EURGross price for quantities from 1 pcs - 0.83 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.39 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.18 EURGross price for quantities from 1000 pcs - 0.18 EUR
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.16 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.16 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs