+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P/3.9

Enclosure: multipurpose; X: 90mm; Y: 160mm; Z: 61mm; P; ABS


Manufacturer: TEKO

Manufacturer part number:
P/3.9
TME Symbol:
P/3.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
160mm
Dimension Z
61mm
Version
PCB is fastened in guides
Manufacturer series
P
Enclosure material
ABS
Gross weight144.1 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
P/3.9
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.03 EURGross price for quantities from 1 pcs - 7.03 EUR
Net price for quantities from 10 pcs - 6.30 EURGross price for quantities from 10 pcs - 6.30 EUR
Net price for quantities from 65 pcs - 5.67 EURGross price for quantities from 65 pcs - 5.67 EUR