+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

P/4.9

Enclosure: multipurpose; X: 130mm; Y: 215mm; Z: 77mm; P; ABS


Manufacturer: TEKO

Manufacturer part number:
P/4.9
TME Symbol:
P/4.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
130mm
Dimension Y
215mm
Dimension Z
77mm
Version
PCB is fastened in guides
Manufacturer series
P
Enclosure material
ABS
Gross weight276 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
P/4.9
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.36 EURGross price for quantities from 1 pcs - 10.36 EUR
Net price for quantities from 10 pcs - 9.26 EURGross price for quantities from 10 pcs - 9.26 EUR
Net price for quantities from 25 pcs - 8.34 EURGross price for quantities from 25 pcs - 8.34 EUR