+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA02001

Filament: PLA; 1.75mm; black; 190÷230°C; 1kg; Table temp: 45°C


Manufacturer: POLYMAKER

Manufacturer part number:
PA02001
TME Symbol:
PA02001

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
black
Printing temperature
190...230°C
Net weight
1kg
Table temperature
45°C
Manufacturer series
PolyLite™
Gross weight1.2636 kg
Certificates
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA02001
18 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 25.03 EURGross price for quantities from 1 rol - 25.03 EUR
Net price for quantities from 5 rol - 24.13 EURGross price for quantities from 5 rol - 24.13 EUR
Net price for quantities from 10 rol - 23.59 EURGross price for quantities from 10 rol - 23.59 EUR