+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA02003

Filament: PLA; 1.75mm; grey; 190÷230°C; 1kg; Table temp: 45°C


Manufacturer: POLYMAKER

Manufacturer part number:
PA02003
TME Symbol:
PA02003

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
grey
Printing temperature
190...230°C
Net weight
1kg
Table temperature
45°C
Manufacturer series
PolyLite™
Gross weight1.2853 kg
Certificates
EAN code6938936709688
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PA02003
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 28.28 USDGross price for quantities from 1 rol - 28.28 USD
Net price for quantities from 5 rol - 27.27 USDGross price for quantities from 5 rol - 27.27 USD
Net price for quantities from 10 rol - 26.26 USDGross price for quantities from 10 rol - 26.26 USD