+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA1-1B-DC-3

Switch: push-button; Pos: 2; SPST; 15A/12VDC; Leads: solder lugs M4

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PA1-1B-DC-3
TME Symbol:
PA1-1B-DC-3

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
15A / 12V DC
Leads
solder lugs M4
Manufacturer series
PA1
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Button shape
round
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
PA1-1B-DC-3
0 in TME stock
Net price for quantities from 1 pcs - 7.52 GBPGross price for quantities from 1 pcs - 7.52 GBP
Net price for quantities from 25 pcs - 6.69 GBPGross price for quantities from 25 pcs - 6.69 GBP
Net price for quantities from 50 pcs - 6.27 GBPGross price for quantities from 50 pcs - 6.27 GBP
Net price for quantities from 100 pcs - 5.85 GBPGross price for quantities from 100 pcs - 5.85 GBP
No. of pieces (Multiplicity: 1)