+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PA414C1900

Switch: push-button; Pos: 2; SPST; 16A/250VAC; red; PA4; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PA414C1900
TME Symbol:
PA414C1900

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
16A / 250V AC
Actuator colour
red
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PA4
Max. contact resistance:
20mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
21x14.9x20mm
Electrical life
6000 cycles
Mounting hole dimensions
13x19.2mm
Button shape
rectangular
Operating temperature
-20...65°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PA414C1900
0 in TME stock
Net price for quantities from 3200 pcs - 1.09 EURGross price for quantities from 3200 pcs - 1.09 EUR
No. of pieces (Multiplicity: 3 200)
Minimum order quantity: 3 200.
Multiplicity: 3 200.