+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAA110L

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 150mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
PAA110L
TME Symbol:
PAA110L

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
150mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
22Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
1ms
Turn-off time
0.25ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.476 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PAA110L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.71 USDGross price for quantities from 1 pcs - 12.71 USD
Net price for quantities from 25 pcs - 11.13 USDGross price for quantities from 25 pcs - 11.13 USD
Net price for quantities from 50 pcs - 9.91 USDGross price for quantities from 50 pcs - 9.91 USD
Net price for quantities from 100 pcs - 9.62 USDGross price for quantities from 100 pcs - 9.62 USD