+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PAA132

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 600mA; max.60VAC


Manufacturer: IXYS

Manufacturer part number:
PAA132
TME Symbol:
PAA132

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
0.6A
Switched voltage
max. 60V AC, max. 60V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
1Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
2ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.466 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PAA132
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.41 EURGross price for quantities from 1 pcs - 12.41 EUR
Net price for quantities from 10 pcs - 11.42 EURGross price for quantities from 10 pcs - 11.42 EUR
Net price for quantities from 25 pcs - 10.73 EURGross price for quantities from 25 pcs - 10.73 EUR
Net price for quantities from 50 pcs - 10.18 EURGross price for quantities from 50 pcs - 10.18 EUR
Net price for quantities from 100 pcs - 9.56 EURGross price for quantities from 100 pcs - 9.56 EUR
Net price for quantities from 250 pcs - 9.42 EURGross price for quantities from 250 pcs - 9.42 EUR