+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PAA140

Relay: solid state; SPST-NO x2; Icntrl max: 50mA; 250mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
PAA140
TME Symbol:
PAA140

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO x2
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
1ms
Operating temperature
-40...85°C
Gross weight0.482 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PAA140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.36 EURGross price for quantities from 1 pcs - 14.36 EUR
Net price for quantities from 10 pcs - 13.14 EURGross price for quantities from 10 pcs - 13.14 EUR
Net price for quantities from 50 pcs - 11.13 EURGross price for quantities from 50 pcs - 11.13 EUR
Net price for quantities from 100 pcs - 10.28 EURGross price for quantities from 100 pcs - 10.28 EUR
Net price for quantities from 250 pcs - 10.05 EURGross price for quantities from 250 pcs - 10.05 EUR