You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3035980 PHOENIX CONTACT - Test socket

Test socket; PA; L: 45.3mm; ways: 1; H: 5.8mm; Body: black

Manufacturer part number:
3035980

Alternative designations: PAI-4-FIX-5/6 BK

TME Symbol:
PAI-4-FIX-5/6BK

PHOENIX CONTACT - logo

Specification

Manufacturer
PHOENIX CONTACT
Type of connector accessories
test socket
Flammability rating
UL94V-0
Body material
PA
Length
45.3mm
Number of ways
1
Height
5.8mm
Operating temperature
-60...110°C
Body colour
black
Cable/adapter structure
banana 4mm socket
Gross weight1.165 g
Certificates
See other products in this category: Rail mounted connectors PHOENIX CONTACT,
*
3035980
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs