+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB-1B-DC-2-GIL

Switch: push-button; Pos: 2; SPST; 20A/14VDC; green; Illumin: LED

Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PB-1B-DC-2-GIL
TME Symbol:
PB-1B-DC-2-GIL

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
20A / 14V DC
Actuator colour
green
Illumination
LED
Backlight colour
green
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PB
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Contact material
copper alloy
Body colour
black
Button shape
round
IP rating
IP65
Flammability rating
UL94V-2
Illumination voltage
12V DC
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches SWITCH COMPONENTS,
See other products from this series.:
*
PB-1B-DC-2-GIL
0 in TME stock
Net price for quantities from 1000 pcs - 2.97 EURGross price for quantities from 1000 pcs - 2.97 EUR
No. of pieces (Multiplicity: 1 000)