+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB01010

Filament: PET-G; 1.75mm; teal; 230÷240°C; 1kg; Table temp: 70÷80°C


Manufacturer: POLYMAKER

Manufacturer part number:
PB01010
TME Symbol:
PB01010

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G
Filament diameter
1.75mm
Colour
teal
Printing temperature
230...240°C
Net weight
1kg
Table temperature
70...80°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936710127
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB01010
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 28.38 USDGross price for quantities from 1 rol - 28.38 USD
Net price for quantities from 5 rol - 27.37 USDGross price for quantities from 5 rol - 27.37 USD
Net price for quantities from 10 rol - 26.36 USDGross price for quantities from 10 rol - 26.36 USD