+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB02003

Filament: PET-G Tough; 2.85mm; black; 230÷240°C; 750g; PolyMax™


Manufacturer: POLYMAKER

Manufacturer part number:
PB02003
TME Symbol:
PB02003

Specification

Manufacturer
POLYMAKER
Type of filament
PET-G Tough
Filament diameter
2.85mm
Colour
black
Printing temperature
230...240°C
Net weight
750g
Table temperature
70...80°C
Manufacturer series
PolyMax™
Gross weight750 g
Certificates
EAN code6938936711759
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PB02003
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 32.50 GBPGross price for quantities from 1 rol - 32.50 GBP
Net price for quantities from 5 rol - 31.34 GBPGross price for quantities from 5 rol - 31.34 GBP
Net price for quantities from 10 rol - 30.18 GBPGross price for quantities from 10 rol - 30.18 GBP