+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB300STQ

Switch: push-button; Pos: 2; SPST; 0.03A/28VDC; Leads: for PCB; THT

Manufacturer: E-SWITCH

Manufacturer part number:
PB300STQ
TME Symbol:
PB300STQ

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
DC contacts rating @R
0.03A / 28V DC
Leads
for PCB
Manufacturer series
PB300
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Mounting
THT
Operating Force
4.81N
Min. insulation resistance
10GΩ
Body dimensions
12.4x12.4x10.6mm
Electrical life
20000 cycles
Operating temperature
-40...95°C
Gross weight1.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PB300STQ
408 in TME stock
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.55 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 100 pcs