+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB4006-E3/45

Bridge rectifier: single-phase; Urmax: 600V; If: 40A; Ifsm: 400A


Manufacturer: VISHAY

Manufacturer part number:
PB4006-E3/45
TME Symbol:
PB4006-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
40A
Max. forward impulse current
0.4kA
Version
flat
Case
PB
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
PB4006-E3/45
0 in TME stock
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.
Net price for quantities from 1200 pcs - 1.51 GBPGross price for quantities from 1200 pcs - 1.51 GBP