+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB400OAQX

Switch: push-button; Pos: 2; DPST-NO; 3A/30VDC; Illumin: none; THT

Manufacturer: E-SWITCH

Manufacturer part number:
PB400OAQX
TME Symbol:
PB400OAQX

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST-NO
DC contacts rating @R
3A / 30V DC
Illumination
none
Leads
angled, for soldering
Max. contact resistance:
30mΩ
Switching method
OFF-(ON)
Mounting
THT
Min. insulation resistance
500MΩ
Body dimensions
11x7.4x10.2mm
Electrical life
6000 cycles
Contact plating
silver plated
Contact material
copper
Button marking
blank
Key stroke
3.2mm
Operating temperature
-5...60°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
*
PB400OAQX
0 in TME stock
Net price for quantities from 540 pcs - 1.31 EURGross price for quantities from 540 pcs - 1.31 EUR
Net price for quantities from 1080 pcs - 1.25 EURGross price for quantities from 1080 pcs - 1.25 EUR
No. of pieces (Multiplicity: 540)