+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBB150

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 250mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
PBB150
TME Symbol:
PBB150

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 250V AC, max. 250V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
7Ω
Mounting
THT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
2.5ms
Turn-off time
2.5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.482 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PBB150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 13.36 EURGross price for quantities from 1 pcs - 13.36 EUR
Net price for quantities from 10 pcs - 11.80 EURGross price for quantities from 10 pcs - 11.80 EUR
Net price for quantities from 25 pcs - 11.19 EURGross price for quantities from 25 pcs - 11.19 EUR
Net price for quantities from 50 pcs - 10.71 EURGross price for quantities from 50 pcs - 10.71 EUR
Net price for quantities from 100 pcs - 10.25 EURGross price for quantities from 100 pcs - 10.25 EUR
Net price for quantities from 150 pcs - 9.97 EURGross price for quantities from 150 pcs - 9.97 EUR
Net price for quantities from 250 pcs - 9.90 EURGross price for quantities from 250 pcs - 9.90 EUR