+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PBB190S

Relay: solid state; SPST-NC x2; Icntrl max: 50mA; 130mA; OptoMOS


Manufacturer: IXYS

Manufacturer part number:
PBB190S
TME Symbol:
PBB190S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC x2
Control current max.
50mA
Max. operating current
0.13A
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
25Ω
Mounting
SMT
Case
DIP8
Body dimensions
9.65x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
1.25ms
Turn-off time
2.5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.45 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PBB190S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.59 GBPGross price for quantities from 1 pcs - 10.59 GBP
Net price for quantities from 10 pcs - 9.12 GBPGross price for quantities from 10 pcs - 9.12 GBP
Net price for quantities from 100 pcs - 7.86 GBPGross price for quantities from 100 pcs - 7.86 GBP
Net price for quantities from 150 pcs - 7.64 GBPGross price for quantities from 150 pcs - 7.64 GBP
Net price for quantities from 250 pcs - 7.37 GBPGross price for quantities from 250 pcs - 7.37 GBP
Net price for quantities from 500 pcs - 6.99 GBPGross price for quantities from 500 pcs - 6.99 GBP
Net price for quantities from 1000 pcs - 6.61 GBPGross price for quantities from 1000 pcs - 6.61 GBP
Packaging method by the manufacturer:Tube = 50 pcs