+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-2

Board: universal; single sided,prototyping; W: 45mm; L: 91mm


Manufacturer: SCI

Manufacturer part number:
PC-2
TME Symbol:
PC-02LAM

Specification

Manufacturer
SCI
Type of board
universal
Board variant
prototyping, single sided
Laminate thickness
1.6mm
Width
45mm
Length
91mm
Number of soldering pads
426
Soldering pads pitch
2.54mm
Gross weight7.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs SCI,
*
PC-2
769 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 25 pcs - 1.17 USDGross price for quantities from 25 pcs - 1.17 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 600 pcsCardboard = 1 000 pcs