+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PC-15

Board: universal; single sided,round,prototyping; 60mm


Manufacturer: SCI

Manufacturer part number:
PC-15
TME Symbol:
PC-15

Specification

Manufacturer
SCI
Type of board
universal
Board variant
prototyping, round, single sided
Laminate thickness
1.6mm
Soldering pads pitch
2.5mm
Diameter
60mm
Gross weight4.167 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs SCI,
*
PC-15
271 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 GBPGross price for quantities from 1 pcs - 1.72 GBP
Net price for quantities from 5 pcs - 1.38 GBPGross price for quantities from 5 pcs - 1.38 GBP
Net price for quantities from 25 pcs - 1.15 GBPGross price for quantities from 25 pcs - 1.15 GBP
Packaging method by the manufacturer:Bag = 250 pcs