+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC-3

Board: universal; single sided,prototyping; W: 47mm; L: 72mm


Manufacturer: SCI

Manufacturer part number:
PC-3
TME Symbol:
PC-3

Specification

Manufacturer
SCI
Type of board
universal
Board variant
prototyping, single sided
Laminate thickness
1.6mm
Width
47mm
Length
72mm
Number of soldering pads
371
Soldering pads pitch
2.54mm
Gross weight6.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Universal PCBs SCI,
*
PC-3
1233 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.92 GBPGross price for quantities from 2 pcs - 0.92 GBP
Net price for quantities from 10 pcs - 0.81 GBPGross price for quantities from 10 pcs - 0.81 GBP
Net price for quantities from 25 pcs - 0.72 GBPGross price for quantities from 25 pcs - 0.72 GBP
Packaging method by the manufacturer:Bag = 50 pcsBag = 500 pcsCardboard = 1 000 pcs