+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38656

Card reader: memory; USB A plug; USB 2.0; PnP and Hot Swap; black


Manufacturer: GOOBAY

Manufacturer part number:
38656
TME Symbol:
PC-38656

Specification

Manufacturer
GOOBAY
Type of memory card reader
memory
Connection
USB A plug
Version
USB 2.0
Kind of card
microSD, microSDHC, microSDXC
PC accessories features
PnP and Hot Swap
Colour
black
Data transfer rate
0.48Gbps
Communication with PC
USB
Gross weight8.72 g
Certificates
See other products in this category: Computer Adapters GOOBAY,
*
38656
42 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 3 pcs - 5.34 USDGross price for quantities from 3 pcs - 5.34 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD