+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS0028

Headphones with microphone; black; Jack 3,5mm; 1.2m; 20÷20000Hz

Manufacturer: LOGILINK

Manufacturer part number:
HS0028
TME Symbol:
PC-HS0028

Specification

Manufacturer
LOGILINK
Type of PC accessories
headphones with microphone
Colour
black
Connection
Jack 3,5mm
Cable length
1.2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
PC accessories features
  • stereo
  • volume control
Gross weight164.41 g
Certificates
See other products in this category: Peripherals LOGILINK
*
HS0028
Product withdrawn from the offer
Use the specification table below to search for similar products