+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PC.7

Enclosure: multipurpose; POCKET CARD; X: 54mm; Y: 85mm; Z: 10mm; ABS


Manufacturer: TEKO

Manufacturer part number:
PC.7
TME Symbol:
PC.7

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
POCKET CARD
Dimension X
54mm
Dimension Y
85mm
Dimension Z
10mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Version
hollowed area for foil keypad, with recess for label
Gross weight18.85 g
Certificates
See other products in this category: Remote Control Enclosures TEKO,
See other products from this series.:
*
PC.7
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.17 EURGross price for quantities from 1 pcs - 4.17 EUR
Net price for quantities from 10 pcs - 3.70 EURGross price for quantities from 10 pcs - 3.70 EUR
Net price for quantities from 50 pcs - 3.24 EURGross price for quantities from 50 pcs - 3.24 EUR