+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC01001

Filament: PC; 1.75mm; transparent; 250÷270°C; 1kg; PolyLite™


Manufacturer: POLYMAKER

Manufacturer part number:
PC01001
TME Symbol:
PC01001

Specification

Manufacturer
POLYMAKER
Type of filament
PC
Filament diameter
1.75mm
Colour
transparent
Printing temperature
250...270°C
Net weight
1kg
Table temperature
90...105°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936710424
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PC01001
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 30.79 EURGross price for quantities from 1 rol - 30.79 EUR
Net price for quantities from 5 rol - 29.69 EURGross price for quantities from 5 rol - 29.69 EUR
Net price for quantities from 10 rol - 28.81 EURGross price for quantities from 10 rol - 28.81 EUR