+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC04002

Filament: PC-ABS; 1.75mm; white; 250÷270°C; 1kg


Manufacturer: POLYMAKER

Manufacturer part number:
PC04002
TME Symbol:
PC04002

Specification

Manufacturer
POLYMAKER
Type of filament
PC-ABS
Filament diameter
1.75mm
Colour
white
Printing temperature
250...270°C
Net weight
1kg
Table temperature
90...105°C
Gross weight1000 g
Certificates
EAN code6938936710905
See other products in this category: 3D Printers and Accessories POLYMAKER,
*
PC04002
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 38.98 EURGross price for quantities from 1 rol - 38.98 EUR
Net price for quantities from 5 rol - 37.58 EURGross price for quantities from 5 rol - 37.58 EUR
Net price for quantities from 10 rol - 36.19 EURGross price for quantities from 10 rol - 36.19 EUR