+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC123Y23FP9F

Optocoupler; SMD; Ch: 1; OUT: transistor; Uinsul: 5kV; Uce: 70V


Manufacturer: SHARP

Manufacturer part number:
PC123Y23FP9F
TME Symbol:
PC123Y23FP9F

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
transistor
Insulation voltage
5kV
CTR@If
50-400%@5mA
Collector-emitter voltage
70V
Case
Gull wing 4
Turn-on time
4µs
Turn-off time
3µs
Gross weight0.328 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
*
PC123Y23FP9F
1165 in TME stock
Net price for quantities from 2 pcs - 0.31 EURGross price for quantities from 2 pcs - 0.31 EUR
Net price for quantities from 10 pcs - 0.14 EURGross price for quantities from 10 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.11 EURGross price for quantities from 50 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.09 EURGross price for quantities from 250 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs