| Manufacturer | SHARP |
| Number of channels | 1 |
| Symbol | Mounting | Case | Kind of output | CTR@If | Turn-on t. | Turn-off t. | Insulation voltage | Uce | Manufacturer series | Output voltage | Trigger current | Max. off-state voltage | Pin |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [µs] | [µs] | [kV] | [V] | [V] | [mA] | [V] | |||||||
| PC123X2YFZ1B | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | - | - | - | - | - |
| PC123X2YIP1B | SMD | Gull wing 4 | transistor | - | - | - | 5 | 80 | - | - | - | 6 | 4 |
| PC123X5YSZ1B | THT | DIP4 | transistor | - | - | - | 5 | 80 | - | - | - | 6 | 4 |
| PC123X5YUP1B | SMD | Gull wing 4 | transistor | - | 4 | 3 | 5 | 80 | - | - | - | - | - |
| PC123Y23FP9F | SMD | Gull wing 4 | transistor | 50-400%@5mA | 4 | 3 | 5 | 70 | - | - | - | - | - |
| PC354N1J000F | SMD | Mini-flat 4pin | transistor | 50-150%@1mA | 4 | 3 | 3.75 | 80 | PC354NJ0000F | - | - | - | - |
| PC354NJ0000F | SMD | Mini-flat 4pin | transistor | 20-400%@1mA | 18 | 18 | 3.75 | 80 | PC354NJ0000F | - | - | - | - |
| PC355NJ0000F | SMD | Mini-flat 4pin | transistor | 600%@1mA | 300 | 250 | 3.75 | 35 | PC355NJ0000F | - | - | - | - |
| PC357N1J000F | SMD | Mini-flat 4pin | transistor | 50-600%@5mA | 4 | 3 | 3.75 | 80 | PC357NJ0000F | - | - | - | - |
| PC357N2J000F | SMD | Mini-flat 4pin | transistor | 50-600%@1mA | 4 | 3 | 3.75 | 80 | PC357NJ0000F | - | - | - | - |
| PC357N4J000F | SMD | Mini-flat 4pin | transistor | 300-600%@1mA | 4 | 3 | 3.75 | 80 | PC357NJ0000F | - | - | - | - |
| PC357NJ0000F | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 3.75 | 80 | PC357NJ0000F | - | - | - | - |
| PC367N2J000F | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 3.75 | 80 | PC367NJ0000F | - | - | - | - |
| PC367NJ0000F | SMD | Mini-flat 4pin | transistor | 100-500%@0.5mA | 4 | 3 | 3.75 | 80 | PC367NJ0000F | - | - | - | - |
| PC3H4J00001H | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 2.5 | 80 | - | - | - | - | - |
| PC3H711NIP1H | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 2.5 | 80 | - | - | - | - | - |
| PC3H712NIP0F | SMD | Mini-flat 4pin | transistor | 100-700%@0.5mA | 4 | 3 | 2.5 | 80 | PC3H71xNIP0F | - | - | - | - |
| PC3H7AJ0001H | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 2.5 | 80 | PC3H7J00001H | - | - | - | - |
| PC3H7BJ0001H | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 2.5 | 80 | PC3H7J00001H | - | - | - | - |
| PC3H7DJ0001H | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 2.5 | 80 | PC3H7J00001H | - | - | - | - |
| PC3H7J00001H | SMD | Mini-flat 4pin | transistor | - | 4 | 3 | 2.5 | 80 | PC3H7J00001H | - | - | - | - |
| PC400J00000F | SMD | SO5 | transistor | - | 6 | 3 | 3.75 | - | - | - | - | - | - |
| PC452J00000F | SMD | Mini-flat 4pin | Darlington | - | - | - | 3.75 | 350 | - | - | - | 6 | 4 |
| PC457L0NIP0F | SMD | SO5 | transistor | 19-50%@16mA | 0.8 | 0.8 | 3.75 | 20 | PC457L0NIP0F | - | - | - | - |
| PC817X1NIP1B | SMD | Gull wing 4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X1NSZ1B | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X2CSZ9F | THT | DIP4 | transistor | 50-600%@5mA | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X2NIP1B | SMD | Gull wing 4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X2NIPW | SMD | SMD4 | transistor | - | - | - | 5 | 80 | - | - | - | 6 | 4 |
| PC817X2NSZ1B | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X3CSZ9F | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X3NSZ1B | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817X4NSZ1B | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817XNNIP1B | SMD | Gull wing 4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC817XNNSZ1B | THT | DIP4 | transistor | - | 4 | 3 | 5 | 80 | PC817 | - | - | - | - |
| PC852XNNSZ1H | THT | DIP4 | Darlington | - | - | - | 5 | 350 | - | - | - | 6 | 4 |
| PC3SD11YXPCH | SMD | Gull wing 6 | zero voltage crossing driver | - | - | - | 5 | - | PC3SD11NTZ | - | 5 | - | - |
| PC3SD21YXPCH | SMD | Gull wing 6 | zero voltage crossing driver | - | - | - | 5 | - | PC3SD21NTZ | - | - | - | - |
| PC3SD21YXPKH | SMD | Gull wing 6 | zero voltage crossing driver | - | - | - | 5 | - | PC3SD21NTZ | - | - | - | - |
| PC3SF11YTZBH | THT | DIP6 | - | - | - | - | 5 | - | - | - | - | 6 | 6 |
| PC3SF21YTZBH | THT | DIP6 | - | - | - | - | 5 | - | - | - | - | 6 | 6 |
| PC4SD21YXPCH | SMD | Gull wing 6 | zero voltage crossing driver | - | - | - | 5 | - | - | - | - | - | - |
| PC4SD21YXPDH | SMD | Gull wing 6 | zero voltage crossing driver | - | - | - | 5 | - | - | - | 3 | - | - |
| S2S3A00F | SMD | Mini-flat 4pin | without zero voltage crossing driver | - | - | - | 3.75 | - | S2S3 | - | - | - | - |
| S2S3ADYF | SMD | Mini-flat 4pin | without zero voltage crossing driver | - | - | - | 3.75 | - | - | - | - | 6 | 4 |
| S2S4AY0F | SMD | Mini-flat 4pin | zero voltage crossing driver | - | - | - | 3.75 | - | - | - | - | 6 | 4 |
| S2S5A00F | SMD | Mini-flat 4pin | without zero voltage crossing driver | - | - | - | 3.75 | - | S2S5 | 600 | - | - | - |