+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

S2S5A00F

Optotriac; 3.75kV; Uout: 600V; Mini-flat 4pin; Ch: 1; S2S5


Manufacturer: SHARP

Manufacturer part number:
S2S5A00F
TME Symbol:
S2S5A00F

Specification

Manufacturer
SHARP
Type of optocoupler
optotriac
Insulation voltage
3.75kV
Output voltage
600V
Kind of output
without zero voltage crossing driver
Case
Mini-flat 4pin
Mounting
SMD
Number of channels
1
Manufacturer series
S2S5
Gross weight0.132 g
Certificates
See other products in this category: Optotriacs SHARP,
See other products from this series.:
*
S2S5A00F
286 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.60 USDGross price for quantities from 5 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.51 USDGross price for quantities from 25 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.48 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
Packaging method by the manufacturer:Reel = 3 000 pcs