+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PC452J00000F

Optocoupler; SMD; Ch: 1; OUT: Darlington; Uinsul: 3.75kV; Uce: 350V

NEW

Manufacturer: SHARP

Manufacturer part number:
PC452J00000F
TME Symbol:
PC452J00000F

Specification

Manufacturer
SHARP
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
Darlington
Insulation voltage
3.75kV
Collector-emitter voltage
350V
Case
Mini-flat 4pin
Max. off-state voltage
6V
Number of pins
4
Gross weight0.13 g
Certificates
See other products in this category: Optocouplers - analog output SHARP,
*
PC452J00000F
1885 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.94 USDGross price for quantities from 250 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.82 USDGross price for quantities from 1000 pcs - 0.82 USD
Net price for quantities from 3000 pcs - 0.76 USDGross price for quantities from 3000 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs